Klauke 80012 Blade Terminal 6.30 mm 0.80 mm Insulated Transparent |
12-2955
|
|
|
1+ £4.73
Price per unit Ex VAT
|
PVC |
Transparent |
6.3mm |
0.8mm |
180° |
|
0.80mm |
6.30mm |
|
|
1 |
|
Insulated |
|
6.30 x 0.80 mm |
|
No |
|
Blade terminal |
Klauke 8011 Blade Terminal Transparent Insulated 6.30mm x 0.80mm |
12-2957
|
|
|
10+ £0.493
Price per unit Ex VAT
|
PA |
Transparent |
6.3mm |
0.8mm |
|
Tab |
0.80mm |
6.30mm |
|
|
1 |
|
Insulated |
|
6.30 x 0.80 mm |
|
|
|
Blade terminal |
Klauke 8012 Blade Terminal Insulated Transparent 6.30mm Width 1 piece |
12-2958
|
|
|
5+ £0.983
Price per unit Ex VAT
|
PA |
Transparent |
6.3mm |
0.8mm |
|
Tab |
0.80mm |
6.30mm |
|
|
2 |
|
Insulated |
|
6.30 x 0.80 mm |
|
|
|
Blade terminal |
Klauke 8051 Blade Terminal 4.8x0.8mm Insulated Transparent Connector |
12-2960
|
|
|
10+ £0.475
Price per unit Ex VAT
|
PVC |
Transparent |
4.8mm |
0.8mm |
180° |
|
0.8mm |
4.8mm |
6.6mm |
|
1 |
|
Insulated |
|
4.8 x 0.8 mm |
|
No |
|
Blade terminal |
Klauke 80512 Blade Terminal 4.80x0.80mm Insulated Transparent 1 piece |
12-2961
|
|
|
1+ £4.67
Price per unit Ex VAT
|
PVC |
Transparent |
4.8mm |
0.8mm |
180° |
|
0.80mm |
4.80mm |
|
|
1 |
|
Insulated |
|
4.80 x 0.80 mm |
|
No |
|
Blade terminal |
Klauke 8052 Terminal Blade 4.8mm 0.8mm 180° Insulated Transparent 1 piece |
12-2962
|
|
|
5+ £0.889
Price per unit Ex VAT
|
PVC |
Transparent |
4.8mm |
0.8mm |
180° |
|
0.8mm |
4.8mm |
6.6mm |
|
1 |
|
Insulated |
|
4.8 x 0.8 mm |
|
No |
|
Blade terminal |
Klauke 81012 Blade Terminal 2.80mm 0.80mm 180° Insulated Transparent |
12-2966
|
|
|
1+ £7.77
Price per unit Ex VAT
|
PVC |
Transparent |
2.8mm |
0.8mm |
180° |
|
0.80mm |
2.80mm |
|
|
1 |
|
Insulated |
|
2.80 x 0.80 mm |
|
No |
|
Blade terminal |
Klauke 8102 Blade Terminal 2.8mm Width Insulated Transparent 1 piece |
12-2967
|
|
|
3+ £1.53
Price per unit Ex VAT
|
PVC |
Transparent |
2.8mm |
0.8mm |
180° |
|
0.8mm |
2.8mm |
5.5mm |
|
1 |
|
Insulated |
|
2.8 x 0.8 mm |
|
No |
|
Blade terminal |
Klauke 820 Blade Terminal 6.3x0.8mm 180° Partially Insulated Red |
12-2970
|
|
Despatched within 4 working days - 1,982 in stock
|
20+ £0.257
Price per unit Ex VAT
|
PVC |
Red |
6.3mm |
0.8mm |
180° |
Tab |
0.8mm |
6.3mm |
|
Brass tin plated |
|
0.5 - 1mm² |
Partially insulated |
0.50 - 1mm² |
6.3 x 0.8 mm |
1mm² |
No |
0.50mm² |
Blade terminal |
Klauke 8201C Blade Terminal 2.8x0.5mm Red Partially Insulated |
12-2973
|
|
Despatched within 4 working days - 1,199 in stock
|
20+ £0.401
Price per unit Ex VAT
|
PA 6.6 |
Red |
2.8mm |
0.5mm |
180° |
Tab |
0.5mm |
2.8mm |
|
Brass tin plated |
|
0.5 - 1mm² |
Partially insulated |
0.50 - 1mm² |
2.8 x 0.5 mm |
1mm² |
No |
0.50mm² |
Blade terminal |
Klauke 8202B Blade Terminal 4.8 mm Wide 0.5 mm Thick Red 1 piece |
12-2975
|
|
Despatched within 4 working days - 159 in stock
|
20+ £0.399
Price per unit Ex VAT
|
PVC |
Red |
4.8mm |
0.5mm |
180° |
Tab |
0.5mm |
4.8mm |
|
Brass tin plated |
|
|
Partially insulated |
0.50 - 1mm² |
4.8 x 0.5 mm |
1mm² |
No |
0.50mm² |
Blade terminal |
Klauke 8203B Blade Terminal 4.8mm x 0.8mm 180° Red Partial Insulation |
12-2977
|
|
Despatched within 4 working days - 640 in stock
|
20+ £0.356
Price per unit Ex VAT
|
PA 6.6 |
Red |
4.8mm |
0.8mm |
180° |
Tab |
0.8mm |
4.8mm |
|
Brass tin plated |
|
0.5 - 1mm² |
Partially insulated |
0.50 - 1mm² |
4.8 x 0.8 mm |
1mm² |
No |
0.50mm² |
Blade terminal |
Klauke 830 Blade Terminal 6.3mm Width 0.8mm Thickness Blue Insulated |
12-2985
|
|
Despatched within 4 working days - 382 in stock
|
20+ £0.257
Price per unit Ex VAT
|
PVC |
Blue |
6.3mm |
0.8mm |
180° |
|
0.8mm |
6.3mm |
|
Brass tin plated |
|
1.5 - 2.5mm² |
Partially insulated |
1.50 - 2.50mm² |
6.3 x 0.8 mm |
2.50mm² |
No |
1.50mm² |
Blade terminal |
Klauke 8302B Blade Terminal 4.8mm Width 0.5mm Thick Blue Insulated |
12-2989
|
|
Despatched within 4 working days - 316 in stock
|
20+ £0.383
Price per unit Ex VAT
|
PA 6.6 |
Blue |
4.8mm |
0.5mm |
180° |
|
0.5mm |
4.8mm |
|
Brass tin plated |
|
1.5 - 2.5mm² |
Partially insulated |
1.50 - 2.50mm² |
4.8 x 0.5 mm |
2.50mm² |
No |
1.50mm² |
Blade terminal |
Klauke 8303B Blade Terminal 4.8x0.8mm 180° Blue Insulated 1 piece |
12-2992
|
|
Despatched within 4 working days - 101 in stock
|
20+ £0.356
Price per unit Ex VAT
|
PA 6.6 |
Blue |
4.8mm |
0.8mm |
180° |
Tab |
0.8mm |
4.8mm |
|
Brass tin plated |
|
1.5 - 2.5mm² |
Partially insulated |
1.50 - 2.50mm² |
4.8 x 0.8 mm |
2.50mm² |
No |
1.50mm² |
Blade terminal |
Klauke 850 Blade Terminal 6.3x0.8 mm Yellow Partially Insulated |
12-3000
|
|
Despatched within 4 working days - 466 in stock
|
20+ £0.313
Price per unit Ex VAT
|
PVC |
Yellow |
6.3mm |
0.8mm |
180° |
|
0.8mm |
6.3mm |
|
Brass tin plated |
|
4 - 6mm² |
Partially insulated |
4 - 6mm² |
6.3 x 0.8 mm |
6mm² |
No |
4mm² |
Blade terminal |
Klauke 8503B Blade Terminal 4.8mm Width 0.8mm Thick Yellow Insulated |
12-3002
|
|
Despatched within 4 working days - 122 in stock
|
10+ £0.435
Price per unit Ex VAT
|
PA 6.6 |
Yellow |
4.8mm |
0.8mm |
180° |
|
0.8mm |
4.8mm |
|
Brass tin plated |
|
4 - 6mm² |
Partially insulated |
4 - 6mm² |
4.8 x 0.8 mm |
6mm² |
No |
4mm² |
Blade terminal |