Klauke 8102 Blade Terminal 2.8mm Width Insulated Transparent 1 piece

MPN
8102
Brand
Klauke
EAN-13
2050001561046
Order Code
12-2967
Country of Origin
Germany
View Full Product Range (17)

Discontinued


The Klauke 8102 is a crimp connector with a blade terminal design, featuring a connector width of 2.8 mm and a thickness of 0.8 mm. It is insulated and transparent, providing reliable electrical connections. This type of connector is often used in automotive and electrical applications for secure and efficient connectivity.
Insulation PVC
Colour Transparent
Tab Width 2.8mm
Tab Thickness 0.8mm
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 2.8mm
Depth 5.5mm
Insulation Type Insulated
Pins 1
Size 2.8 x 0.8 mm
Support sleeve No
Type Blade terminal

Trustpilot