Klauke 8503B Blade Terminal 4.8mm Width 0.8mm Thick Yellow Insulated

Image Representative of Range

Klauke 8503B Blade Terminal 4.8mm Width 0.8mm Thick Yellow Insulated

MPN
8503B
Brand
Klauke
EAN-13
2050001366665
Order Code
12-3002
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
10+ £0.435
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 122 in stock

The Klauke 8503B is a partially insulated yellow blade terminal designed with a connector width of 4.8 mm and a thickness of 0.8 mm, ideal for crimping applications. This reliable electrical component is typically used in automotive and electronic wiring systems to ensure secure and efficient energy transfer. The Klauke 8503B's precision engineering makes it a trusted choice for professionals requiring durable and long-lasting connections.
Insulation PA 6.6
Colour Yellow
Tab Width 4.8mm
Tab Thickness 0.8mm
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 4.8mm
Contact Material Brass tin plated
Cross Section 4 - 6mm²
Cross-section range 4 - 6mm²
Insulation Type Partially insulated
max. cross section 6mm²
Min. cross section 4mm²
Size 4.8 x 0.8 mm
Support sleeve No
Type Blade terminal

Reviews

Be the first to submit a review

Trustpilot