Klauke 8302B Blade Terminal 4.8mm Width 0.5mm Thick Blue Insulated

Image Representative of Range

Klauke 8302B Blade Terminal 4.8mm Width 0.5mm Thick Blue Insulated

MPN
8302B
Brand
Klauke
EAN-13
2050001366634
Order Code
12-2989
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
20+ £0.383
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 316 in stock

The Klauke 8302B is a blue, partially insulated blade terminal with a connector width of 4.8 mm and thickness of 0.5 mm, designed for secure electrical connections. This crimp connector is ideal for applications where a reliable, fixed position is necessary, such as automotive and industrial wiring systems. Its robust design ensures durability and efficient performance in electrical installations.
Insulation PA 6.6
Colour Blue
Tab Width 4.8mm
Tab Thickness 0.5mm
Connection Angle 180°
Connector thickness 0.5mm
Connector Width 4.8mm
Contact Material Brass tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Insulation Type Partially insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Size 4.8 x 0.5 mm
Support sleeve No
Type Blade terminal

Reviews

Be the first to submit a review

Trustpilot