Klauke 8201C Blade Terminal 2.8x0.5mm Red Partially Insulated

Image Representative of Range

Klauke 8201C Blade Terminal 2.8x0.5mm Red Partially Insulated

MPN
8201C
Brand
Klauke
EAN-13
2050001366603
Order Code
12-2973
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
20+ £0.401
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,199 in stock

The Klauke 8201C blade terminal is a partially insulated crimp connector with a width of 2.8 mm and a thickness of 0.5 mm. It is red in colour which indicates it is suitable for smaller wire diameters, typically in automotive and electrical applications. This component is designed for secure and efficient connectivity in wiring systems.
Insulation PA 6.6
Colour Red
Tab Width 2.8mm
Tab Thickness 0.5mm
Gender Tab
Connection Angle 180°
Connector thickness 0.5mm
Connector Width 2.8mm
Contact Material Brass tin plated
Cross Section 0.5 - 1mm²
Cross-section range 0.50 - 1mm²
Insulation Type Partially insulated
max. cross section 1mm²
Min. cross section 0.50mm²
Size 2.8 x 0.5 mm
Support sleeve No
Type Blade terminal

Reviews

Be the first to submit a review

Trustpilot