Klauke 8012 Blade Terminal Insulated Transparent 6.30mm Width 1 piece

Image Representative of Range

Klauke 8012 Blade Terminal Insulated Transparent 6.30mm Width 1 piece

MPN
8012
Brand
Klauke
EAN-13
4012078024990
Order Code
12-2958
Country of Origin
Germany
View Full Product Range (17)

Discontinued


The Klauke 8012 is a crimp connector known for its 6.30 mm wide and 0.80 mm thick blade terminal. It features insulation and a transparent design, suitable for clear visibility and protection. Typically used in electrical and automotive applications, this connector ensures secure and reliable wire connections.
Insulation PA
Colour Transparent
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Tab
Connector thickness 0.80mm
Connector Width 6.30mm
Insulation Type Insulated
Pins 2
Size 6.30 x 0.80 mm
Type Blade terminal

Trustpilot