Klauke 8051 Blade Terminal 4.8x0.8mm Insulated Transparent Connector

MPN
8051
Brand
Klauke
EAN-13
2050001367075
Order Code
12-2960
Country of Origin
Germany
View Full Product Range (17)

Discontinued


The Klauke 8051 is a transparent, insulated blade terminal connector with a width of 4.8 mm and a thickness of 0.8 mm. It is designed for reliable crimp connections in electrical installations. Ideal for use in secure wire terminations, this single 180° connector ensures optimal electrical conductivity.
Insulation PVC
Colour Transparent
Tab Width 4.8mm
Tab Thickness 0.8mm
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 4.8mm
Depth 6.6mm
Insulation Type Insulated
Pins 1
Size 4.8 x 0.8 mm
Support sleeve No
Type Blade terminal

Trustpilot