Klauke 830 Blade Terminal 6.3mm Width 0.8mm Thickness Blue Insulated

Image Representative of Range

Klauke 830 Blade Terminal 6.3mm Width 0.8mm Thickness Blue Insulated

MPN
830
Brand
Klauke
EAN-13
2050001366658
Order Code
12-2985
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
20+ £0.257
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 382 in stock

The Klauke 830 is a partially insulated blue crimp connector designed as a blade terminal, with a width of 6.3 mm and a thickness of 0.8 mm. It provides secure electrical connections and is typically used in automotive and industrial wiring applications. This blade terminal is perfect for situations requiring a reliable and straightforward connection method.
Insulation PVC
Colour Blue
Tab Width 6.3mm
Tab Thickness 0.8mm
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Insulation Type Partially insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Size 6.3 x 0.8 mm
Support sleeve No
Type Blade terminal

Reviews

Be the first to submit a review

Trustpilot