Klauke 8203B Blade Terminal 4.8mm x 0.8mm 180° Red Partial Insulation

Image Representative of Range

Klauke 8203B Blade Terminal 4.8mm x 0.8mm 180° Red Partial Insulation

MPN
8203B
Brand
Klauke
EAN-13
2050001366610
Order Code
12-2977
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
20+ £0.356
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 640 in stock

The Klauke 8203B is a crimp connector featuring a 4.8 mm wide and 0.8 mm thick blade terminal. It is partially insulated, red, and sold individually, making it suitable for electrical connections requiring secure terminals. Typically used in automotive and electrical applications, this connector ensures reliable circuit connections.
Insulation PA 6.6
Colour Red
Tab Width 4.8mm
Tab Thickness 0.8mm
Gender Tab
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 4.8mm
Contact Material Brass tin plated
Cross Section 0.5 - 1mm²
Cross-section range 0.50 - 1mm²
Insulation Type Partially insulated
max. cross section 1mm²
Min. cross section 0.50mm²
Size 4.8 x 0.8 mm
Support sleeve No
Type Blade terminal

Reviews

Be the first to submit a review

Trustpilot