Klauke 8202B Blade Terminal 4.8 mm Wide 0.5 mm Thick Red 1 piece

Image Representative of Range

Klauke 8202B Blade Terminal 4.8 mm Wide 0.5 mm Thick Red 1 piece

MPN
8202B
Brand
Klauke
EAN-13
2050001561053
Order Code
12-2975
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
20+ £0.399
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 159 in stock

The Klauke 8202B is a red, partially insulated blade terminal with a connector width of 4.8 mm and a thickness of 0.5 mm. It is designed for crimp connections, suitable for electrical wiring applications. Typically used in automotive and industrial settings, this connector ensures secure and reliable electrical connections.
Insulation PVC
Colour Red
Tab Width 4.8mm
Tab Thickness 0.5mm
Gender Tab
Connection Angle 180°
Connector thickness 0.5mm
Connector Width 4.8mm
Contact Material Brass tin plated
Cross-section range 0.50 - 1mm²
Insulation Type Partially insulated
max. cross section 1mm²
Min. cross section 0.50mm²
Size 4.8 x 0.5 mm
Support sleeve No
Type Blade terminal

Reviews

Be the first to submit a review

Trustpilot