Klauke 80512 Blade Terminal 4.80x0.80mm Insulated Transparent 1 piece

Image Representative of Range

Klauke 80512 Blade Terminal 4.80x0.80mm Insulated Transparent 1 piece

MPN
80512
Brand
Klauke
GTIN-14
04012078482738
Order Code
12-2961
Country of Origin
Germany
View Full Product Range (17)

Discontinued


The Klauke blade terminal, model 80512, is an insulated crimp connector with a connector width of 4.80 mm and thickness of 0.80 mm. This transparent terminal is ideal for creating secure electrical connections in automotive and industrial wiring applications. It is designed for easy installation and ensures reliable conductivity in high-demand environments.
Insulation PVC
Colour Transparent
Tab Width 4.8mm
Tab Thickness 0.8mm
Connection Angle 180°
Connector thickness 0.80mm
Connector Width 4.80mm
Insulation Type Insulated
Pins 1
Size 4.80 x 0.80 mm
Support sleeve No
Type Blade terminal

Trustpilot