Klauke 80012 Blade Terminal 6.30 mm 0.80 mm Insulated Transparent

Image Representative of Range

Klauke 80012 Blade Terminal 6.30 mm 0.80 mm Insulated Transparent

MPN
80012
Brand
Klauke
EAN-13
4012078482752
Order Code
12-2955
Country of Origin
Germany
View Full Product Range (17)

Discontinued


The Klauke 80012 is a blade terminal crimp connector with a width of 6.30 mm and a thickness of 0.80 mm. It is insulated and transparent, offering secure electrical connections. This connector is typically used in automotive and electronic applications for reliable connectivity.
Insulation PVC
Colour Transparent
Tab Width 6.3mm
Tab Thickness 0.8mm
Connection Angle 180°
Connector thickness 0.80mm
Connector Width 6.30mm
Insulation Type Insulated
Pins 1
Size 6.30 x 0.80 mm
Support sleeve No
Type Blade terminal

Trustpilot