Klauke 81012 Blade Terminal 2.80mm 0.80mm 180° Insulated Transparent

Image Representative of Range

Klauke 81012 Blade Terminal 2.80mm 0.80mm 180° Insulated Transparent

MPN
81012
Brand
Klauke
EAN-13
4012078482714
Order Code
12-2966
Country of Origin
Germany
View Full Product Range (17)

Discontinued


The Klauke 81012 is a crimp connector designed for secure electrical connections. It features a 2.80 mm wide and 0.80 mm thick blade terminal, providing reliable performance in electrical circuitry. This insulated and transparent connector is ideal for professional wiring applications, ensuring safety and durability.
Insulation PVC
Colour Transparent
Tab Width 2.8mm
Tab Thickness 0.8mm
Connection Angle 180°
Connector thickness 0.80mm
Connector Width 2.80mm
Insulation Type Insulated
Pins 1
Size 2.80 x 0.80 mm
Support sleeve No
Type Blade terminal

Trustpilot