Klauke 8011 Blade Terminal Transparent Insulated 6.30mm x 0.80mm

Image Representative of Range

Klauke 8011 Blade Terminal Transparent Insulated 6.30mm x 0.80mm

MPN
8011
Brand
Klauke
EAN-13
4012078024983
Order Code
12-2957
Country of Origin
Germany
View Full Product Range (17)

Discontinued


The Klauke 8011 blade terminal is a crimp connector with an insulated, transparent design featuring a connector width of 6.30 mm and a thickness of 0.80 mm. This terminal is ideal for secure electrical connections in applications requiring reliable conductor termination. Manufactured by Klauke, it is suitable for use in automotive and industrial settings where space-efficient and durable connections are necessary.
Insulation PA
Colour Transparent
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Tab
Connector thickness 0.80mm
Connector Width 6.30mm
Insulation Type Insulated
Pins 1
Size 6.30 x 0.80 mm
Type Blade terminal

Trustpilot