Klauke 820 Blade Terminal 6.3x0.8mm 180° Partially Insulated Red

Image Representative of Range

Klauke 820 Blade Terminal 6.3x0.8mm 180° Partially Insulated Red

MPN
820
Brand
Klauke
EAN-13
2050001366627
Order Code
12-2970
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
20+ £0.257
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,982 in stock

The Klauke 820 is a blade terminal connector with a width of 6.3 mm and a thickness of 0.8 mm, featuring partial insulation and a red colour for easy identification. This crimp connector is ideal for creating secure electrical connections in automotive and appliance applications. Suitable for use in environments requiring dependable connectivity and colour-coded installation.
Insulation PVC
Colour Red
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Tab
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross Section 0.5 - 1mm²
Cross-section range 0.50 - 1mm²
Insulation Type Partially insulated
max. cross section 1mm²
Min. cross section 0.50mm²
Size 6.3 x 0.8 mm
Support sleeve No
Type Blade terminal

Reviews

Be the first to submit a review

Trustpilot