Klauke 850 Blade Terminal 6.3x0.8 mm Yellow Partially Insulated

Image Representative of Range

Klauke 850 Blade Terminal 6.3x0.8 mm Yellow Partially Insulated

MPN
850
Brand
Klauke
EAN-13
2050001366672
Order Code
12-3000
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
20+ £0.313
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 466 in stock

The Klauke 850 is a crimp connector featuring a blade terminal with a width of 6.3 mm and a thickness of 0.8 mm. It is partially insulated and coloured yellow, making it easy to identify during installation. This connector is typically used in electrical applications for secure wire terminations.
Insulation PVC
Colour Yellow
Tab Width 6.3mm
Tab Thickness 0.8mm
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross Section 4 - 6mm²
Cross-section range 4 - 6mm²
Insulation Type Partially insulated
max. cross section 6mm²
Min. cross section 4mm²
Size 6.3 x 0.8 mm
Support sleeve No
Type Blade terminal

Reviews

Be the first to submit a review

Trustpilot