Klauke 8303B Blade Terminal 4.8x0.8mm 180° Blue Insulated 1 piece

Image Representative of Range

Klauke 8303B Blade Terminal 4.8x0.8mm 180° Blue Insulated 1 piece

MPN
8303B
Brand
Klauke
EAN-13
2050001366641
Order Code
12-2992
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
20+ £0.356
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 101 in stock

The Klauke 8303B blade terminal is a partially insulated connector with a width of 4.8 mm and a thickness of 0.8 mm, suitable for secure electrical connections. Its blue insulation offers easy identification and is ideal for automotive and electrical installations where reliable crimp connections are required. This crimp connector is typically used in applications involving 180° blade terminals.
Insulation PA 6.6
Colour Blue
Tab Width 4.8mm
Tab Thickness 0.8mm
Gender Tab
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 4.8mm
Contact Material Brass tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Insulation Type Partially insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Size 4.8 x 0.8 mm
Support sleeve No
Type Blade terminal

Reviews

Be the first to submit a review

Trustpilot