Klauke 8052 Terminal Blade 4.8mm 0.8mm 180° Insulated Transparent 1 piece

MPN
8052
Brand
Klauke
EAN-13
2050001561039
Order Code
12-2962
Country of Origin
Germany
View Full Product Range (17)

Discontinued


The Klauke 8052 is a transparent insulated blade terminal with a width of 4.8 mm and thickness of 0.8 mm, designed for secure electrical connections. This crimp connector is ideal for applications requiring reliable connectivity and electrical insulation. Typically used in automotive and electronic systems, it ensures safe and durable wiring solutions.
Insulation PVC
Colour Transparent
Tab Width 4.8mm
Tab Thickness 0.8mm
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 4.8mm
Depth 6.6mm
Insulation Type Insulated
Pins 1
Size 4.8 x 0.8 mm
Support sleeve No
Type Blade terminal

Trustpilot