Icotek 42503 QT 3 Cable Grommet Elastomer Grey Dia4mm 1 piece |
12-1176
|
|
Despatched within 4 working days - 556 in stock
|
5+ £2.17
Price per unit Ex VAT
|
3mm |
|
4mm |
Elastomer |
|
+90°C |
-40°C |
QT 3 |
|
Cable grommet |
Grey |
No |
Icotek 42504 QT 4 Cable Grommet 5mm Elastomer Grey 1 piece |
12-1177
|
|
Despatched within 4 working days - 337 in stock
|
5+ £2.25
Price per unit Ex VAT
|
4mm |
|
5mm |
Elastomer |
|
+90°C |
-40°C |
QT 4 |
|
Cable grommet |
Grey |
No |
Icotek 42505 QT 5 Cable Grommet Dia6mm Elastomer Grey 1 piece |
12-1178
|
|
Despatched within 4 working days - 891 in stock
|
3+ £1.75
Price per unit Ex VAT
|
5mm |
|
6mm |
Elastomer |
|
+90°C |
-40°C |
QT 5 |
|
Cable grommet |
Grey |
No |
Icotek 42506 QT 6 Cable Grommet Max Dia 7mm Elastomer Grey 1 piece |
12-1179
|
|
Despatched within 4 working days - 395 in stock
|
3+ £1.75
Price per unit Ex VAT
|
6mm |
|
7mm |
Elastomer |
|
+90°C |
-40°C |
QT 6 |
|
Cable grommet |
Grey |
No |
Icotek 42507 QT 7 Cable Grommet Dia8mm Elastomer Grey 1 piece |
12-1180
|
|
Despatched within 4 working days - 117 in stock
|
5+ £2.17
Price per unit Ex VAT
|
7mm |
|
8mm |
Elastomer |
|
+90°C |
-40°C |
QT 7 |
|
Cable grommet |
Grey |
No |
Icotek 42508 QT 8 Cable Grommet Dia9mm Elastomer Grey 1 piece |
12-1181
|
|
Despatched within 4 working days - 193 in stock
|
3+ £1.75
Price per unit Ex VAT
|
8mm |
|
9mm |
Elastomer |
|
+90°C |
-40°C |
QT 8 |
|
Cable grommet |
Grey |
No |
Icotek 42510 QT 10 Cable Grommet Terminal Dia 11mm Elastomer Grey |
12-1182
|
|
Despatched within 4 working days - 158 in stock
|
3+ £1.43
Price per unit Ex VAT
|
10mm |
|
11mm |
Elastomer |
|
+90°C |
-40°C |
QT 10 |
|
Cable grommet |
Grey |
No |
Icotek 42512 QT 12 Cable Grommet Elastomer Grey Dia13mm 1 piece |
12-1183
|
|
Despatched within 4 working days - 177 in stock
|
3+ £1.68
Price per unit Ex VAT
|
12mm |
|
13mm |
Elastomer |
|
+90°C |
-40°C |
QT 12 |
|
Cable grommet |
Grey |
No |
Icotek 42513 QT 13 Cable Grommet Elastomer Grey Dia14mm 1 piece |
12-1184
|
|
Despatched within 4 working days - 72 in stock
|
5+ £1.25
Price per unit Ex VAT
|
13mm |
|
14mm |
Elastomer |
|
+90°C |
-40°C |
QT 13 |
|
Cable grommet |
Grey |
No |
Icotek 42540 QTB Cable Grommet Filler Elastomer Grey 1 piece Blind Inserts |
12-1185
|
|
Despatched within 4 working days - 586 in stock
|
3+ £1.68
Price per unit Ex VAT
|
|
|
|
Elastomer |
|
+90°C |
-40°C |
QTB |
|
Cable grommet |
Grey |
No |
Icotek 42566 QT 2/3 Cable Grommet Dia 3 mm Elastomer Grey 1 piece |
12-1186
|
|
Despatched within 4 working days - 49 in stock
|
2+ £2.90
Price per unit Ex VAT
|
2mm |
|
3mm |
Elastomer |
|
+90°C |
-40°C |
QT 2/3 |
|
Cable grommet |
Grey |
No |
Icotek 42568 QT 2/4 Cable Grommet Elastomer Grey Dia 4mm 1 piece |
12-1187
|
|
Despatched within 4 working days - 154 in stock
|
2+ £2.24
Price per unit Ex VAT
|
2mm |
|
4mm |
Elastomer |
|
+90°C |
-40°C |
QT 2/4 |
|
Cable grommet |
Grey |
No |
Icotek 42570 QT 2/5 Cable Grommet 5mm Elastomer Grey 1 pieces |
12-1188
|
|
Despatched within 4 working days - 538 in stock
|
3+ £1.74
Price per unit Ex VAT
|
2mm |
|
5mm |
Elastomer |
|
+90°C |
-40°C |
QT 2/5 |
|
Cable grommet |
Grey |
No |
Icotek 42572 QT 2/6 Cable Grommet Elastomer Grey Terminal Dia6mm |
12-1189
|
|
Despatched within 4 working days - 173 in stock
|
3+ £1.75
Price per unit Ex VAT
|
2mm |
|
6mm |
Elastomer |
|
+90°C |
-40°C |
QT 2/6 |
|
Cable grommet |
Grey |
No |
Icotek 42573 QT ASI 1 Cable Grommet Elastomer Grey 1 piece |
12-1190
|
|
Despatched within 4 working days - 8 in stock
|
5+ £1.15
Price per unit Ex VAT
|
|
1 x ASI cable |
|
Elastomer |
|
+90°C |
-40°C |
QT ASI 1 |
|
Cable grommet |
Grey |
No |
Icotek 42574 QT ASI 2 Grommet Elastomer Grey 1 piece |
12-1191
|
|
|
2+ £2.86
Price per unit Ex VAT
|
|
2 x ASI cables |
|
Elastomer |
|
+90°C |
-40°C |
QT ASI 2 |
|
Cable grommet |
Grey |
No |
Icotek 42578 QT 2/7 Cable Grommet 7mm Dia Elastomer Grey 1 piece |
12-1192
|
|
Despatched within 4 working days - 636 in stock
|
3+ £2.90
Price per unit Ex VAT
|
2mm |
|
7mm |
Elastomer |
|
+90°C |
-40°C |
QT 2/7 |
|
Cable grommet |
Grey |
No |
Icotek 42580 QT 4/3 Cable Grommet Dia3mm Elastomer Grey 1 piece |
12-1193
|
|
Despatched within 4 working days - 127 in stock
|
2+ £2.75
Price per unit Ex VAT
|
4mm |
|
3mm |
Elastomer |
|
+90°C |
-40°C |
QT 4/3 |
|
Cable grommet |
Grey |
No |
Icotek 42582 QT Cable Grommet Terminal Dia 4mm Elastomer Grey |
12-1194
|
|
Despatched within 4 working days - 55 in stock
|
2+ £3.53
Price per unit Ex VAT
|
4mm |
|
4mm |
Elastomer |
|
+90°C |
-40°C |
QT 4/4 |
|
Cable grommet |
Grey |
No |
Icotek 42584 QT 4/5 Cable Grommet Dia5mm Elastomer Grey 1 piece |
12-1195
|
|
Despatched within 4 working days - 118 in stock
|
2+ £3.55
Price per unit Ex VAT
|
4mm |
|
5mm |
Elastomer |
|
+90°C |
-40°C |
QT 4/5 |
|
Cable grommet |
Grey |
No |
Icotek 42586 QT 4/6 Cable Grommet Dia 6mm Elastomer Grey 1 piece |
12-1196
|
|
Despatched within 4 working days - 246 in stock
|
2+ £3.77
Price per unit Ex VAT
|
4mm |
|
6mm |
Elastomer |
|
+90°C |
-40°C |
QT 4/6 |
|
Cable grommet |
Grey |
No |
Icotek 45711 QVT Split Cable Gland Polycarbonate Grey 1 piece |
12-1267
|
|
Despatched within 4 working days - 255 in stock
|
1+ £7.06
Price per unit Ex VAT
|
|
1 QT |
|
Polycarbonate (PC) |
IP54 |
+100°C |
-30°C |
QVT 32 |
M32 |
Cable grommet |
Grey |
No |
Icotek 45715 QVT 40/2 Split Cable Gland piece Grey Allows Cord Set Entry |
12-1268
|
|
Available to back orderBack order, lead time 9 days
|
1+ £8.53
Price per unit Ex VAT
|
|
2 x QT |
|
Polycarbonate (PC) |
IP54 |
+100°C |
-30°C |
QVT 40/2 |
M40 |
Cable grommet |
Grey |
No |
Icotek 45722 QVT 50/4 Split Cable Grommet piece Grey 1 piece Compartmentable |
12-1269
|
|
Despatched within 4 working days - 40 in stock
|
1+ £11.90
Price per unit Ex VAT
|
|
4 x QT |
|
Polycarbonate (PC) |
IP54 |
+100°C |
-30°C |
QVT 50/4 |
M50 |
Cable grommet |
Grey |
No |