Icotek 42507 QT 7 Cable Grommet Dia8mm Elastomer Grey 1 piece

MPN
42507
Brand
icotek
EAN-13
2050001692283
Order Code
12-1180
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
5+ £2.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 117 in stock

The Icotek QT 7 cable grommet, made of grey elastomer, accommodates cables with a terminal diameter of up to 8 mm. This grommet is typically used in cable management systems to provide secure and organised entries for multiple cables. It is ideal for applications requiring tidy and protected cable routing, ensuring reliability and reduced wear.
Type Cable grommet
Colour Grey
Clamp Diameter 7mm
Diameter 8mm
Halogen-free No
Material Elastomer
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute QT 7

Reviews

Be the first to submit a review

Trustpilot