Icotek 42582 QT Cable Grommet Terminal Dia 4mm Elastomer Grey

MPN
42582
Brand
icotek
EAN-13
2050001692429
Order Code
12-1194
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £3.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 55 in stock

Icotek's QT 4/4 cable grommet is made from grey elastomer and accommodates terminal diameters up to 4 mm. Ideal for organising and routing cables, it is commonly used in electrical and electronic installations. This versatile component, identified by code 42582, enhances both safety and efficiency in cable management.
Type Cable grommet
Colour Grey
Clamp Diameter 4mm
Diameter 4mm
Halogen-free No
Material Elastomer
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute QT 4/4

Reviews

Be the first to submit a review

Trustpilot