Icotek 42580 QT 4/3 Cable Grommet Dia3mm Elastomer Grey 1 piece

MPN
42580
Brand
icotek
EAN-13
2050001692412
Order Code
12-1193
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £2.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 127 in stock

The Icotek QT 4/3 cable grommet features an elastomer construction and accommodates terminals with a maximum diameter of 3 mm. Available in grey, it is ideal for organising and securing cables in electrical enclosures. Typical applications include use in control panels and machinery where reliable cable management is necessary.
Type Cable grommet
Colour Grey
Clamp Diameter 4mm
Diameter 3mm
Halogen-free No
Material Elastomer
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute QT 4/3

Reviews

Be the first to submit a review

Trustpilot