Icotek 45711 QVT Split Cable Gland Polycarbonate Grey 1 piece

MPN
45711
Brand
icotek
EAN-13
4251269317866
Order Code
12-1267
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £7.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 255 in stock

Icotek's QVT 32 cable grommet features a Compartmentable design made from durable polycarbonate in grey. This grommet is ideal for streamlined organisation of cables in electrical enclosures and panels. It is suitable for applications requiring secure and flexible cable management.
Type Cable grommet
Colour Grey
Compatible with (details) 1 QT
Halogen-free No
IP Rating IP54
Material Polycarbonate (PC)
Maximum Temperature +100°C
Min. temperature -30°C
Misc Attribute QVT 32
Mounting hole M32

Reviews

Be the first to submit a review

Trustpilot