Icotek 42503 QT 3 Cable Grommet Elastomer Grey Dia4mm 1 piece

MPN
42503
Brand
icotek
EAN-13
2050001692245
Order Code
12-1176
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
5+ £2.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 556 in stock

Icotek manufactures the QT 3 cable grommet, designed with elastomer material for reliable cable entry. This grey grommet accommodates terminals with a maximum diameter of 4 mm. It is typically used in electrical enclosures and control panels to ensure secure and organised cable management.
Type Cable grommet
Colour Grey
Clamp Diameter 3mm
Diameter 4mm
Halogen-free No
Material Elastomer
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute QT 3

Reviews

Be the first to submit a review

Trustpilot