Icotek 42572 QT 2/6 Cable Grommet Elastomer Grey Terminal Dia6mm

MPN
42572
Brand
icotek
EAN-13
2050001692399
Order Code
12-1189
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
3+ £1.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 173 in stock

Manufactured by Icotek, the QT 2/6 cable grommet accommodates cables with a terminal diameter up to 6 mm. This grey elastomer grommet is designed to effectively seal cables and prevent dust ingress. It is ideal for use in control panels, junction boxes, and machinery with up to IP54 protection requirements.
Type Cable grommet
Colour Grey
Clamp Diameter 2mm
Diameter 6mm
Halogen-free No
Material Elastomer
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute QT 2/6

Reviews

Be the first to submit a review

Trustpilot