Icotek 42573 QT ASI 1 Cable Grommet Elastomer Grey 1 piece

MPN
42573
Brand
icotek
EAN-13
2050001692450
Order Code
12-1190
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
5+ £1.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

Icotek manufactures the QT ASI 1 cable grommet in elastomer grey. This versatile grommet is designed for efficient cable management and strain relief. It is typically used in industrial applications to ensure secure and organised cable routing.
Type Cable grommet
Colour Grey
Compatible with (details) 1 x ASI cable
Halogen-free No
Material Elastomer
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute QT ASI 1

Reviews

Be the first to submit a review

Trustpilot