Icotek 42512 QT 12 Cable Grommet Elastomer Grey Dia13mm 1 piece

MPN
42512
Brand
icotek
EAN-13
2050001692337
Order Code
12-1183
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
3+ £1.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 177 in stock

Icotek manufactures the QT 12 cable grommet, which supports cable terminals with a maximum diameter of 13 mm. This elastomer, grey grommet is ideal for safely routing and organising cables in electrical installations. Typical applications include managing cables in control panels and machinery compartments.
Type Cable grommet
Colour Grey
Clamp Diameter 12mm
Diameter 13mm
Halogen-free No
Material Elastomer
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute QT 12

Reviews

Be the first to submit a review

Trustpilot