Icotek 42584 QT 4/5 Cable Grommet Dia5mm Elastomer Grey 1 piece

MPN
42584
Brand
icotek
EAN-13
2050001692436
Order Code
12-1195
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £3.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 118 in stock

Icotek's QT 4/5 cable grommet is an elastomer insert designed for cables with a maximum terminal diameter of 5 mm. This grey grommet is ideal for managing and organising cables in control panels and machinery. Its robust construction ensures secure and efficient cable entry.
Type Cable grommet
Colour Grey
Clamp Diameter 4mm
Diameter 5mm
Halogen-free No
Material Elastomer
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute QT 4/5

Reviews

Be the first to submit a review

Trustpilot