Icotek 42513 QT 13 Cable Grommet Elastomer Grey Dia14mm 1 piece

MPN
42513
Brand
icotek
EAN-13
2050001692344
Order Code
12-1184
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
5+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 72 in stock

Icotek's QT 13 cable grommet supports cables with a terminal diameter of up to 14 mm. Made from grey elastomer, it offers durability and secure cable management. Typically used in industrial or electrical installations, this accessory ensures orderly and protected cable routing.
Type Cable grommet
Colour Grey
Clamp Diameter 13mm
Diameter 14mm
Halogen-free No
Material Elastomer
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute QT 13

Reviews

Be the first to submit a review

Trustpilot