Icotek 42505 QT 5 Cable Grommet Dia6mm Elastomer Grey 1 piece

MPN
42505
Brand
icotek
EAN-13
2050001692269
Order Code
12-1178
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
3+ £1.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 891 in stock

Icotek's QT 5 cable grommet, made from elastomer and presented in grey, fits cables with a terminal diameter of up to 6mm. This insert is ideal for creating secure and organised cable entry points in electrical enclosures or panels. Its durable construction ensures reliable performance in protecting cables from dust and debris.
Type Cable grommet
Colour Grey
Clamp Diameter 5mm
Diameter 6mm
Halogen-free No
Material Elastomer
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute QT 5

Reviews

Be the first to submit a review

Trustpilot