Icotek 42566 QT 2/3 Cable Grommet Dia 3 mm Elastomer Grey 1 piece

MPN
42566
Brand
icotek
EAN-13
2050001692368
Order Code
12-1186
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £2.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 49 in stock

The Icotek QT 2/3 cable grommet is crafted from elastomer and is designed for cables with a maximum terminal diameter of 3 mm. The grey grommet offers a reliable seal and is typically used for managing cable entries in electrical enclosures. It comes as a single piece and is ideal for maintaining organised and protected cable installations.
Type Cable grommet
Colour Grey
Clamp Diameter 2mm
Diameter 3mm
Halogen-free No
Material Elastomer
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute QT 2/3

Reviews

Be the first to submit a review

Trustpilot