Icotek 42586 QT 4/6 Cable Grommet Dia 6mm Elastomer Grey 1 piece

MPN
42586
Brand
icotek
EAN-13
2050001692443
Order Code
12-1196
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £3.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 246 in stock

Icotek's QT 4/6 cable grommet is made from grey elastomer and accommodates cables with a maximum terminal diameter of 6 mm. It is designed for reliable sealing and strain relief in electrical panels and enclosures. This product is ideal for use in applications requiring organised and secure cable management.
Type Cable grommet
Colour Grey
Clamp Diameter 4mm
Diameter 6mm
Halogen-free No
Material Elastomer
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute QT 4/6

Reviews

Be the first to submit a review

Trustpilot