Icotek 45722 QVT 50/4 Split Cable Grommet piece Grey 1 piece Compartmentable

MPN
45722
Brand
icotek
EAN-13
4064161261997
Order Code
12-1269
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £11.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

Icotek's QVT 50/4 is a compartmentalised cable grommet made from durable polycarbonate in a grey finish. It is designed to offer easy and secure cable management, particularly for complex installations. This versatile grommet is often used in industrial and commercial settings to safely and efficiently organise multiple cables.
Type Cable grommet
Colour Grey
Compatible with (details) 4 x QT
Halogen-free No
IP Rating IP54
Material Polycarbonate (PC)
Maximum Temperature +100°C
Min. temperature -30°C
Misc Attribute QVT 50/4
Mounting hole M50

Reviews

Be the first to submit a review

Trustpilot