Icotek 42508 QT 8 Cable Grommet Dia9mm Elastomer Grey 1 piece

MPN
42508
Brand
icotek
EAN-13
2050001692290
Order Code
12-1181
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
3+ £1.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 193 in stock

Icotek's QT 8 cable grommet accommodates cables with a maximum terminal diameter of 9 mm. Made from durable elastomer in grey, it ensures robust sealing and strain relief. Ideal for managing cables and wires in panels and enclosures, it is widely used in industrial and construction applications.
Type Cable grommet
Colour Grey
Clamp Diameter 8mm
Diameter 9mm
Halogen-free No
Material Elastomer
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute QT 8

Reviews

Be the first to submit a review

Trustpilot