Icotek 42540 QTB Cable Grommet Filler Elastomer Grey 1 piece Blind Inserts

MPN
42540
Brand
icotek
EAN-13
2050001692474
Order Code
12-1185
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
3+ £1.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 586 in stock

Manufactured by Icotek, the QTB Cable Grommet Filler is a grey elastomer component designed to seal cable entries. This versatile grommet is ideal for maintaining ingress protection by filling unused openings. Typical applications include electrical enclosures and control panels to ensure environmental protection.
Type Cable grommet
Colour Grey
Halogen-free No
Material Elastomer
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute QTB

Reviews

Be the first to submit a review

Trustpilot