Icotek 42504 QT 4 Cable Grommet 5mm Elastomer Grey 1 piece

MPN
42504
Brand
icotek
EAN-13
2050001692252
Order Code
12-1177
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
5+ £2.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 337 in stock

The Icotek QT 4 cable grommet is made from elastomer and can accommodate cables with a maximum terminal diameter of 5 mm. Typically used in industrial and electrical applications, it ensures secure and organised cable management. This grey grommet is an essential accessory for maintaining cable integrity and safety.
Type Cable grommet
Colour Grey
Clamp Diameter 4mm
Diameter 5mm
Halogen-free No
Material Elastomer
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute QT 4

Reviews

Be the first to submit a review

Trustpilot