HT Instruments 1003840 HT4022 Clamp Meter TRMS CAT III 600V LCD Display |
09-4163
|
|
Despatched within 4 working days - 2 in stock
|
1+ £281.23
Price per unit Ex VAT
|
400A |
0.1A |
|
|
CAT III 600 V |
AC |
(L x W x H) 205 x 64 x 39 mm |
Digital |
|
40.0 Hz -400Hz |
39mm |
|
205mm |
600V |
HT4022 |
|
|
30mm |
1.5V DC |
0.1 Ω - 2 kΩ |
HT Instruments 1009012 HT9012 Clamp Meter 600A CAT III/IV 6000-Count Display |
09-4195
|
|
Despatched within 4 working days - 6 in stock
|
1+ £100.51
Price per unit Ex VAT
|
600A |
1mA |
|
|
|
AC |
(L x W x H) 210 x 75 x 45 mm |
Digital |
6000 |
|
45mm |
|
210mm |
600V |
HT9012 |
|
|
30mm |
1x 9 V battery |
0.1 Ω – 20 MΩMΩ |
HT Instruments 1009014 HT9014 Clamp Meter CAT III 1000V/CAT IV 600V 600A |
09-4196
|
|
Despatched within 4 working days - 2 in stock
|
1+ £164.14
Price per unit Ex VAT
|
600A |
0.01A |
|
|
|
AC |
(L x W x H) 210 x 75 x 45 mm |
Digital |
6000 |
|
45mm |
|
210mm |
1000V |
HT9014 |
True RMS |
|
30mm |
1x 9 V battery |
0.1 Ω - 60MΩ |
HT Instruments 1009015 HT9015 Clamp Meter Digital TRMS 600 A 6000 Counts |
09-4197
|
|
|
1+ £266.74
Price per unit Ex VAT
|
600A |
0.01A |
0.01A |
|
|
AC/DC |
(L x W x H) 210 x 75 x 45 mm |
Digital |
6000 |
0.01 Hz - 60kHz |
45mm |
|
210mm |
600A |
HT9015 |
True RMS |
|
30mm |
|
0.1 Ω - 60MΩ |
HT Instruments 1009019 HT9019 Clamp Meter 6000 Count CAT III/IV Auto-Off |
09-4198
|
|
Despatched within 4 working days - 1 in stock
|
1+ £201.94
Price per unit Ex VAT
|
1000A |
0.01A |
|
|
|
AC |
(L x W x H) 252 x 88 x 44 mm |
Digital |
6000 |
|
44mm |
|
252mm |
1000V |
HT9019 |
True RMS |
|
45mm |
1x 9 V battery |
0.1 Ω - 60MΩ |
HT Instruments 1009021 HT9021 Clamp Meter Digital 6000 Counts CAT III/IV |
09-4199
|
|
Available to back orderBack order, lead time 4 weeks
|
1+ £275.71
Price per unit Ex VAT
|
1000A |
0.01A |
0.01A |
|
|
AC/DC |
(L x W x H) 252 x 88 x 44 mm |
Digital |
6000 |
0.01 Hz - 60kHz |
44mm |
|
252mm |
1000A |
HT9021 |
True RMS |
|
45mm |
1x 9 V battery |
0.1 Ω - 60MΩ |
HT Instruments 1009023 HT9023 Clamp Meter Digital CAT III 1000V CAT IV 600V |
09-4200
|
|
Despatched within 4 working days - 3 in stock
|
1+ £440.89
Price per unit Ex VAT
|
1000A |
1A |
0.1A |
|
|
AC/DC |
(L x W x H) 252 x 88 x 44 mm |
Digital |
|
42.5 Hz - 69Hz |
44mm |
|
252mm |
1000A |
HT9023 |
True RMS |
|
45mm |
2x 1.5 V battery type AAA |
0 Ω - 29.9 MΩ |
HT Instruments 1009025 HT9025 Clamp Meter 6000 Counts CAT III/IV Voltages |
09-4201
|
|
Back order - 3 availableBack-order availability date - 20/12/2026
|
1+ £337.95
Price per unit Ex VAT
|
1000A |
60A |
60A |
|
|
AC/DC |
(L x W x H) 280 x 100 x 50 mm |
Digital |
6000 |
60 Hz - 10MHz |
50mm |
|
280mm |
1000A |
HT9025 |
|
|
40mm |
7.4V |
600 Ω - 60 MΩ |
HT Instruments 1009050 ECLIPSE Clamp Meter Digital Thermal Imager 6000C Display |
09-4202
|
|
|
1+ £988.27
Price per unit Ex VAT
|
1000A |
60A |
60A |
|
|
AC/DC |
(L x W x H) 280 x 100 x 50 mm |
Digital |
6000 |
60 Hz - 10MHz |
50mm |
|
280mm |
1000A |
ECLIPSE |
|
Bluetooth® |
40mm |
7.4V |
600 Ω - 60 MΩ |
HT Instruments 1009820 Clamp Meter 400A AC Digital 4000-Display CAT III 600V |
09-4218
|
|
Despatched within 4 working days - 2 in stock
|
1+ £82.90
Price per unit Ex VAT
|
400A |
0.01A |
|
|
CAT III 600 V |
AC |
(L x W x H) 210 x 75 x 45 mm |
Digital |
4000 |
0.01 Hz - 10kHz |
45mm |
|
210mm |
600V |
HT4011 |
|
|
30mm |
2x 1.5 V AAA battery |
0.1 Ω - 40 MΩMΩ |
HT Instruments 1010191 HT7004 Clamp Meter 300A AC 4000 Counts Auto Power-Off |
09-4221
|
|
Available to back order
|
1+ £76.15
Price per unit Ex VAT
|
300A |
0.01A |
|
2.8% |
CAT III 300 V |
AC |
(L x W x H) 155 x 60 x 25 mm |
Digital |
4000 |
|
25mm |
|
155mm |
|
HT7004 |
True RMS |
|
20mm |
|
|
HT Instruments 1010192 HT7005 Clamp Meter TrueRMS 4000 Counts CAT III 300 V |
09-4222
|
|
Despatched within 4 working days - 7 in stock
|
1+ £118.04
Price per unit Ex VAT
|
400A |
0.01A |
0.01A |
|
CAT III 300 V |
AC/DC |
(L x W x H) 155 x 60 x 25 mm |
Digital |
4000 |
|
25mm |
|
155mm |
400A |
HT7005 |
True RMS |
|
|
2 x 1.5 V batteries type AAA |
|
HT Instruments 1010220 HT4013 Clamp Meter 400 A CAT III 600 V 4000 Counts |
09-4224
|
|
Despatched within 4 working days - 43 in stock
|
1+ £122.54
Price per unit Ex VAT
|
400A |
0.01A |
0.01A |
|
CAT III 600 V |
AC/DC |
(L x W x H) 210 x 75 x 45 mm |
Digital |
4000 |
0.01 Hz - 10kHz |
45mm |
|
210mm |
400A |
HT4013 |
|
|
30mm |
1.5V DC |
0.1 Ω ÷ 40 MΩ |
HT Instruments 1010350 HT9020 Clamp Meter CAT III/IV LCD Auto-Off |
09-4231
|
|
Despatched within 4 working days - 3 in stock
|
1+ £350.31
Price per unit Ex VAT
|
999.9A |
0.5A |
0.5A |
|
|
AC/DC |
(L x W x H) 252 x 88 x 44 mm |
Digital |
|
10.0 Hz - 99.9Hz |
44mm |
|
252mm |
999.9A |
HT9020 |
True RMS |
|
45mm |
2 x 1.5 V batteries type AAA (50 h) |
0.0 Ω - 59.9kΩ |
HT Instruments 1010540 HT79 Clamp Meter for Precise Low Current Checks |
09-4237
|
|
Despatched within 4 working days - 9 in stock
|
1+ £353.53
Price per unit Ex VAT
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
HT79 |
|
|
|
|
|
HT Instruments 1011210 Clamp Meter 600V 400A 6000cts AC Voltage Tester |
09-4261
|
|
Available to back order
|
1+ £106.05
Price per unit Ex VAT
|
400A |
0.001A |
|
|
CAT III 600 V |
AC |
(L x W x H) 220 x 81 x 42 mm |
Digital |
6000 |
0.01 Hz - 19.99kHz |
42mm |
|
220mm |
600V |
HT3010 |
|
|
30mm |
1.5V |
0.1 Ω - 20 MΩ |
HT Instruments 1011220 HT3013 Clamp Meter Digital CAT III 600V 400A LCD |
09-4262
|
|
Despatched within 4 working days - 2 in stock
|
1+ £152.15
Price per unit Ex VAT
|
400A |
0.01A |
0.01A |
|
CAT III 600 V |
AC/DC |
(L x W x H) 220 x 81 x 42 mm |
Digital |
6000 |
0.01 Hz - 60kHz |
42mm |
|
220mm |
400A |
HT3013 |
|
|
30mm |
1.5V |
0.1 Ω - 60 MΩ |
HT Instruments F3000 Clamp Meter Digital CAT III 1000V 3000 Display Count |
09-4311
|
|
|
1+ £201.06
Price per unit Ex VAT
|
3000A |
0.01A |
|
3% |
|
AC |
(L x W x H) 120 x 280 x 250 mm |
Digital |
3000 |
|
250mm |
45 - 500Hz |
120mm |
|
|
True RMS |
|
110mm |
2x AAA battery |
|
HT Instruments HT77N Clamp Meter 6000 Count TRMS 1µA-100A CAT III 300V |
09-4316
|
|
Available to back orderBack order, lead time 4 weeks
|
1+ £387.09
Price per unit Ex VAT
|
100A |
0.001mA |
|
1% |
CAT III 300 V |
AC |
(L x W x H) 42 x 75 x 202 mm |
Digital |
6000 |
|
202mm |
50 - 400Hz |
42mm |
|
|
True RMS |
|
40mm |
2x AAA battery |
|