HT Instruments 1009820 Clamp Meter 400A AC Digital 4000-Display CAT III 600V

MPN
1009820
EAN-13
8033772798594
Order Code
09-4218
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £82.90
10+ £79.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

HT Instruments' HT4011 clamp meter is designed for a range of electrical testing and measurement tasks. Featuring a 4000-count digital display, it is suitable for measuring voltage, current, and frequency with high precision. Typical applications include use as a digital multimeter, ammeter, and voltmeter for both professional electricians and electronics enthusiasts.
Type Clamp meter
Maximum AC Current Measurement 400A
A AC reading range (min.) 0.01A
Calibrated to Manufacturer's standards (no certificate)
Category CAT III 600 V
Current reading AC
Dimensions (L x W x H) 210 x 75 x 45 mm
Display Digital
Display Count 4000
Frequency reading range 0.01 Hz - 10kHz
Height 45mm
Length 210mm
Maximum DC Current Measurement 600V
Misc Attribute HT4011
Opening range of current clamps 30mm
Power supply (details) 2x 1.5 V AAA battery
Reading range - capacity 0.01 nF - 400µF
Reading range - resistance 0.1 Ω - 40 MΩMΩ
Temperature -20 to +760°C
V AC reading range (min.) 1mV
Voltage metering AC/DC
Voltage reading range DC (min.) 0.1mV
Weight 205g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot