HT Instruments 1009021 HT9021 Clamp Meter Digital 6000 Counts CAT III/IV

MPN
1009021
EAN-13
8033772791946
Order Code
09-4199
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £275.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The HT Instruments HT9021 Clamp Meter is a digital multimeter with a 6000-count display, suitable for CAT III 1000 V and CAT IV 600 V measurements. Manufactured by HT Instruments, this versatile device functions as a voltage tester, ammeter, and frequency tester. It is ideal for electricians and technicians needing a reliable tool for various electrical testing applications.
Type Clamp meter
Maximum AC Current Measurement 1000A
A AC reading range (min.) 0.01A
Amperage reading range DC (min.) 0.01A
Calibrated to Manufacturer's standards (no certificate)
Current reading AC/DC
Dimensions (L x W x H) 252 x 88 x 44 mm
Display Digital
Display Count 6000
Frequency reading range 0.01 Hz - 60kHz
Height 44mm
Length 252mm
Maximum DC Current Measurement 1000A
Measurement type (details) True RMS
Misc Attribute HT9021
Opening range of current clamps 45mm
Power supply (details) 1x 9 V battery
Reading range - capacity 0.01 nF - 4mF
Reading range - resistance 0.1 Ω - 60MΩ
Temperature -20 to +760°C
V AC reading range (min.) 0.001V
Voltage metering AC/DC
Voltage reading range DC (min.) 0.01mV
Weight 420g
Width 88mm

Reviews

Be the first to submit a review

Trustpilot