HT Instruments 1010220 HT4013 Clamp Meter 400 A CAT III 600 V 4000 Counts

MPN
1010220
EAN-13
8033100182910
Order Code
09-4224
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £122.54
10+ £117.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

The HT Instruments HT4013 is a digital clamp meter designed for CAT III 600 V environments, offering a display capacity of 4000 counts. This small yet versatile tool serves as a multi-range meter suitable for measuring current, voltage, and frequency in various electrical systems. Ideal for professional electricians, it functions as both an ampere meter and a voltage tester, making it essential for universal testing needs in both residential and commercial settings.
Type Clamp meter
Maximum AC Current Measurement 400A
A AC reading range (min.) 0.01A
Amperage reading range DC (min.) 0.01A
Calibrated to Manufacturer's standards (no certificate)
Category CAT III 600 V
Current reading AC/DC
Dimensions (L x W x H) 210 x 75 x 45 mm
Display Digital
Display Count 4000
Frequency reading range 0.01 Hz - 10kHz
Height 45mm
Length 210mm
Maximum DC Current Measurement 400A
Misc Attribute HT4013
Opening range of current clamps 30mm
Power supply (details) 1.5V DC
Reading range - capacity 0.01 nF ÷ 400 µF
Reading range - resistance 0.1 Ω ÷ 40 MΩ
Temperature -20°C - 760°C
V AC reading range (min.) 1mV
Voltage metering AC/DC
Voltage reading range DC (min.) 0.1mV
Weight 205g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot