HT Instruments 1003840 HT4022 Clamp Meter TRMS CAT III 600V LCD Display

MPN
1003840
EAN-13
8033100184631
Order Code
09-4163
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £281.23
10+ £269.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

HT Instruments produces the HT4022 clamp meter, a digital instrument designed for CAT III 600 V applications. This small, multi-range meter is ideal for measuring voltage, current, and frequency in various electrical testing scenarios. It serves as a reliable tool in industrial, commercial, and residential electrical maintenance.
Type Clamp meter
Maximum AC Current Measurement 400A
A AC reading range (min.) 0.1A
Calibrated to Manufacturer's standards (no certificate)
Category CAT III 600 V
Current reading AC
Dimensions (L x W x H) 205 x 64 x 39 mm
Display Digital
Frequency reading range 40.0 Hz -400Hz
Height 39mm
Length 205mm
Maximum DC Current Measurement 600V
Misc Attribute HT4022
Opening range of current clamps 30mm
Power supply (details) 1.5V DC
Reading range - resistance 0.1 Ω - 2 kΩ
V AC reading range (min.) 1.6V
Voltage metering AC/DC
Voltage reading range DC (min.) 0.1V
Weight 280g
Width 64mm

Reviews

Be the first to submit a review

Trustpilot