HT Instruments 1009014 HT9014 Clamp Meter CAT III 1000V/CAT IV 600V 600A

MPN
1009014
EAN-13
8033772792011
Order Code
09-4196
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £164.14
10+ £157.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Manufactured by HT Instruments, the HT9014 is a versatile digital clamp meter ideal for electrical measurement tasks. This device can measure up to CAT III 1000 V and CAT IV 600 V with a display resolution of 6000 counts. It serves as a multipurpose tester suitable for voltage reading, frequency testing, and current measuring applications.
Type Clamp meter
Maximum AC Current Measurement 600A
A AC reading range (min.) 0.01A
Calibrated to Manufacturer's standards (no certificate)
Current reading AC
Dimensions (L x W x H) 210 x 75 x 45 mm
Display Digital
Display Count 6000
Height 45mm
Length 210mm
Maximum DC Current Measurement 1000V
Measurement type (details) True RMS
Misc Attribute HT9014
Opening range of current clamps 30mm
Power supply (details) 1x 9 V battery
Reading range - capacity 0.01 µF - 4000µF
Reading range - resistance 0.1 Ω - 60MΩ
Temperature -20 to +760°C
V AC reading range (min.) 0.01V
Voltage metering AC/DC
Voltage reading range DC (min.) 0.01V
Weight 400g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot