HT Instruments 1009012 HT9012 Clamp Meter 600A CAT III/IV 6000-Count Display

MPN
1009012
EAN-13
8033772792172
Order Code
09-4195
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £100.51
10+ £95.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The HT Instruments HT9012 Clamp Meter, a versatile digital multimeter with a 6000-count display, is designed for accurate voltage, current, and frequency testing. Suitable for professional use, it operates safely under CAT III 1000 V and CAT IV 600 V categories. This device is ideal for electricians and technicians requiring precise measurements in various environments.
Type Clamp meter
Maximum AC Current Measurement 600A
A AC reading range (min.) 1mA
Calibrated to Manufacturer's standards (no certificate)
Current reading AC
Dimensions (L x W x H) 210 x 75 x 45 mm
Display Digital
Display Count 6000
Height 45mm
Length 210mm
Maximum DC Current Measurement 600V
Misc Attribute HT9012
Opening range of current clamps 30mm
Power supply (details) 1x 9 V battery
Reading range - resistance 0.1 Ω – 20 MΩMΩ
V AC reading range (min.) 0.1mV
Voltage metering AC/DC
Voltage reading range DC (min.) 0.1mV
Weight 400g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot