HT Instruments 1010350 HT9020 Clamp Meter CAT III/IV LCD Auto-Off

MPN
1010350
EAN-13
8033100183597
Order Code
09-4231
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £412.13 £350.31
10+ £336.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The HT Instruments HT9020 is a digital clamp meter providing CAT III 1000 V and CAT IV 600 V safety ratings. It functions as a versatile multimeter, including features such as voltage and frequency testing, making it ideal for both professional electricians and technicians. Typical applications include electrical installation, maintenance, and troubleshooting tasks.
Type Clamp meter
Maximum DC Current Measurement 999.9A
Maximum AC Current Measurement 999.9A
A AC reading range (min.) 0.5A
Amperage reading range DC (min.) 0.5A
Calibrated to Manufacturer's standards (no certificate)
Current reading AC/DC
Dimensions (L x W x H) 252 x 88 x 44 mm
Display Digital
Frequency reading range 10.0 Hz - 99.9Hz
Height 44mm
Length 252mm
Measurement type (details) True RMS
Misc Attribute HT9020
Opening range of current clamps 45mm
Power supply (details) 2 x 1.5 V batteries type AAA (50 h)
Reading range - resistance 0.0 Ω - 59.9kΩ
V AC reading range (min.) 0.5V
Voltage metering AC/DC
Voltage reading range DC (min.) 0.5V
Width 88mm

Reviews

Be the first to submit a review

Trustpilot