HT Instruments 1009015 HT9015 Clamp Meter Digital TRMS 600 A 6000 Counts

MPN
1009015
EAN-13
8033772792189
Order Code
09-4197
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £266.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The HT Instruments HT9015 is a versatile clamp meter designed for professional use, capable of measuring voltages up to CAT III 1000 V and CAT IV 600 V. It provides 6000 counts on its digital display, making it suitable for accurate voltage and current readings. Ideal for electricians, it can function as a voltage tester, ammeter, and frequency tester.
Type Clamp meter
Maximum AC Current Measurement 600A
A AC reading range (min.) 0.01A
Amperage reading range DC (min.) 0.01A
Calibrated to Manufacturer's standards (no certificate)
Current reading AC/DC
Dimensions (L x W x H) 210 x 75 x 45 mm
Display Digital
Display Count 6000
Frequency reading range 0.01 Hz - 60kHz
Height 45mm
Length 210mm
Maximum DC Current Measurement 600A
Measurement type (details) True RMS
Misc Attribute HT9015
Opening range of current clamps 30mm
Reading range - capacity 0.01 nF - 4mF
Reading range - resistance 0.1 Ω - 60MΩ
Temperature -20 to +760°C
V AC reading range (min.) 1mV
Voltage metering AC/DC
Voltage reading range DC (min.) 0.01mV
Weight 400g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot