HT Instruments 1011220 HT3013 Clamp Meter Digital CAT III 600V 400A LCD

MPN
1011220
EAN-13
8052870670670
Order Code
09-4262
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £152.15
10+ £145.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The HT Instruments HT3013 Clamp Meter is a versatile digital multimeter designed for measuring voltage, current, and frequency. With a 6000-count display and CAT III 600 V safety rating, it is perfect for both professional and home electrical testing tasks. As a multi-purpose tester, it serves effectively as an ammeter, voltmeter, and frequency tester.
Type Clamp meter
Maximum AC Current Measurement 400A
A AC reading range (min.) 0.01A
Amperage reading range DC (min.) 0.01A
Calibrated to Manufacturer's standards (no certificate)
Category CAT III 600 V
Current reading AC/DC
Dimensions (L x W x H) 220 x 81 x 42 mm
Display Digital
Display Count 6000
Frequency reading range 0.01 Hz - 60kHz
Height 42mm
Length 220mm
Maximum DC Current Measurement 400A
Misc Attribute HT3013
Opening range of current clamps 30mm
Power supply (details) 1.5V
Reading range - capacity 0.01 nF - 6mF
Reading range - resistance 0.1 Ω - 60 MΩ
Temperature -50 °C - 760°C
V AC reading range (min.) 0.1mV
Voltage metering AC/DC
Voltage reading range DC (min.) 0.1mV
Weight 320g
Width 81mm

Reviews

Be the first to submit a review

Trustpilot