HT Instruments 1009025 HT9025 Clamp Meter 6000 Counts CAT III/IV Voltages

MPN
1009025
EAN-13
8052870673336
Order Code
09-4201
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £387.44 £337.95
10+ £324.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 20/12/2026

The HT Instruments HT9025 Clamp Meter is a versatile digital multimeter designed for high-voltage applications, supporting CAT III 1000 V, CAT IV 600 V, and CAT II 1500 V environments. It features a 6000-count display for precise voltage, current, and frequency measurements, making it suitable for both professional and industrial use. Typical applications include voltage testing, current measurement, and frequency analysis in electrical installations and maintenance tasks.
Type Clamp meter
Maximum AC Current Measurement 1000A
A AC reading range (min.) 60A
Amperage reading range DC (min.) 60A
Calibrated to Manufacturer's standards (no certificate)
Current reading AC/DC
Dimensions (L x W x H) 280 x 100 x 50 mm
Display Digital
Display Count 6000
Frequency reading range 60 Hz - 10MHz
Height 50mm
Length 280mm
Maximum DC Current Measurement 1000A
Misc Attribute HT9025
Opening range of current clamps 40mm
Power supply (details) 7.4V
Reading range - capacity 60 nF - 100mF
Reading range - resistance 600 Ω - 60 MΩ
Temperature -20°C - 760°C
V AC reading range (min.) 6V
Voltage metering AC/DC
Voltage reading range DC (min.) 600mV
Weight 505g
Width 100mm

Reviews

Be the first to submit a review

Trustpilot