HT Instruments 1010192 HT7005 Clamp Meter TrueRMS 4000 Counts CAT III 300 V

MPN
1010192
EAN-13
8033100187601
Order Code
09-4222
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £118.04
10+ £113.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The HT Instruments HT7005 is a versatile clamp meter designed for high precision voltage and current measurements, capable of handling up to CAT III 300 V. Manufactured by HT Instruments, it features a digital display with 4000 counts for accurate readings. Ideal for technicians and electricians, it serves as an essential tool for various applications including voltage, current, and frequency testing.
Type Clamp meter
Maximum AC Current Measurement 400A
A AC reading range (min.) 0.01A
Amperage reading range DC (min.) 0.01A
Calibrated to Manufacturer's standards (no certificate)
Category CAT III 300 V
Current reading AC/DC
Dimensions (L x W x H) 155 x 60 x 25 mm
Display Digital
Display Count 4000
Height 25mm
Length 155mm
Maximum DC Current Measurement 400A
Measurement type (details) True RMS
Misc Attribute HT7005
Power supply (details) 2 x 1.5 V batteries type AAA
Weight 140g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot