HT Instruments 1009050 ECLIPSE Clamp Meter Digital Thermal Imager 6000C Display

MPN
1009050
EAN-13
8052870673329
Order Code
09-4202
Country of Origin
China
View Full Product Range (19)

Discontinued


The HT Instruments ECLIPSE clamp meter features a built-in thermal imager and is rated CAT III 1000 V, CAT IV 600 V, and CAT II 1500 V with a 6000-count display. This versatile device functions as a digital multimeter, voltage tester, ammeter, and frequency tester. It is ideal for electricians and professionals needing precise voltage readings and thermal imaging in various electrical installations.
Type Clamp meter
Maximum AC Current Measurement 1000A
A AC reading range (min.) 60A
Amperage reading range DC (min.) 60A
Calibrated to Manufacturer's standards (no certificate)
Current reading AC/DC
Dimensions (L x W x H) 280 x 100 x 50 mm
Display Digital
Display Count 6000
Frequency reading range 60 Hz - 10MHz
Height 50mm
Interfaces Bluetooth®
Length 280mm
Maximum DC Current Measurement 1000A
Misc Attribute ECLIPSE
Opening range of current clamps 40mm
Power supply (details) 7.4V
Reading range - capacity 60 nF - 100mF
Reading range - resistance 600 Ω - 60 MΩ
Temperature -20°C - 760°C
V AC reading range (min.) 6V
Voltage metering AC/DC
Voltage reading range DC (min.) 600mV
Weight 505g
Width 100mm

Trustpilot