HT Instruments 1009019 HT9019 Clamp Meter 6000 Count CAT III/IV Auto-Off

MPN
1009019
EAN-13
8033772792028
Order Code
09-4198
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £201.94
10+ £193.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

HT Instruments manufactures the HT9019, a digital clamp meter designed for voltage and current testing up to CAT III 1000V and CAT IV 600V. This versatile meter can handle readings with a display capacity of 6000 counts, making it suitable for both professional and industrial applications. Its compact design makes it ideal for various electrical diagnostics and maintenance tasks.
Type Clamp meter
Maximum AC Current Measurement 1000A
A AC reading range (min.) 0.01A
Calibrated to Manufacturer's standards (no certificate)
Current reading AC
Dimensions (L x W x H) 252 x 88 x 44 mm
Display Digital
Display Count 6000
Height 44mm
Length 252mm
Maximum DC Current Measurement 1000V
Measurement type (details) True RMS
Misc Attribute HT9019
Opening range of current clamps 45mm
Power supply (details) 1x 9 V battery
Reading range - resistance 0.1 Ω - 60MΩ
V AC reading range (min.) 1mV
Voltage metering AC/DC
Voltage reading range DC (min.) 0.01mV
Weight 420g
Width 88mm

Reviews

Be the first to submit a review

Trustpilot